
3-109-242 | |
---|---|
DigiKey Part Number | 486-3-109-242-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-242 |
Description | LINE FLTR 277/400VDC 277VAC CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 277V 277V, 400V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 277V, 400V | |
Voltage - Rated AC | 277V | |
Current | 12 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 14,15450 € | 283,09 € |
Unit Price without VAT: | 14,15450 € |
---|---|
Unit Price with VAT: | 16,84386 € |