
DSO1-30-0004 | |
---|---|
DigiKey Part Number | DSO1-30-0004-ND |
Manufacturer | |
Manufacturer Product Number | DSO1-30-0004 |
Description | CMC 4A 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 4A DCR 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.433" W (26.00mm x 11.00mm) | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,85000 € | 7,85 € |
10 | 6,45200 € | 64,52 € |
25 | 5,96920 € | 149,23 € |
50 | 5,62860 € | 281,43 € |
100 | 5,30790 € | 530,79 € |
300 | 4,83740 € | 1.451,22 € |
500 | 4,70610 € | 2.353,05 € |
Unit Price without VAT: | 7,85000 € |
---|---|
Unit Price with VAT: | 9,34150 € |