
DS1-25-0002 | |
---|---|
DigiKey Part Number | 486-3150-ND |
Manufacturer | |
Manufacturer Product Number | DS1-25-0002 |
Description | CMC 2A 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DS1-25-0002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.984" W (25.00mm x 25.00mm) | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,44000 € | 8,44 € |
10 | 6,94000 € | 69,40 € |
25 | 6,42160 € | 160,54 € |
50 | 6,05520 € | 302,76 € |
100 | 5,71020 € | 571,02 € |
250 | 5,28484 € | 1.321,21 € |
500 | 5,10392 € | 2.551,96 € |
Unit Price without VAT: | 8,44000 € |
---|---|
Unit Price with VAT: | 10,04360 € |