
DS1-25-0001 | |
|---|---|
DigiKey Part Number | 486-3099-ND |
Manufacturer | |
Manufacturer Product Number | DS1-25-0001 |
Description | CMC 1.4A 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.4A DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DS1-25-0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.984" W (25.00mm x 25.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 6,98800 € | 69,88 € |
| 25 | 6,46560 € | 161,64 € |
| 50 | 6,09680 € | 304,84 € |
| 100 | 5,74950 € | 574,95 € |
| 250 | 5,32120 € | 1.330,30 € |
| 500 | 5,13902 € | 2.569,51 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

