
DS1-20-0002 | |
---|---|
DigiKey Part Number | 486-3147-ND |
Manufacturer | |
Manufacturer Product Number | DS1-20-0002 |
Description | CMC 1.4A 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.4A DCR 175mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DS1-20-0002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 175mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.787" L x 0.787" W (20.00mm x 20.00mm) | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 4,93387 € | 740,08 € |
Unit Price without VAT: | 4,93387 € |
---|---|
Unit Price with VAT: | 5,87131 € |