DLH-31-000x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLH-31-0005

DigiKey Part Number
486-5693-ND
Manufacturer
Manufacturer Product Number
DLH-31-0005
Description
FIXED IND 300UH 2.5A 160 MOHM TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
300 µH Shielded Inductor 2.5 A 160mOhm Radial, Horizontal, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
DLH-31-0005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
300 µH
Tolerance
±15%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
160mOhm
Q @ Freq
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 4 Leads
Supplier Device Package
-
Size / Dimension
1.240" L x 0.728" W (31.50mm x 18.50mm)
Height - Seated (Max)
1.299" (33.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,70000 €5,70 €
104,69000 €46,90 €
254,33840 €108,46 €
703,97571 €278,30 €
1403,74929 €524,90 €
2803,53582 €990,03 €
5603,33493 €1.867,56 €
1.0503,30146 €3.466,53 €
Manufacturers Standard Package
Unit Price without VAT:5,70000 €
Unit Price with VAT:6,78300 €