
DLFL-0147-12D5 | |
|---|---|
DigiKey Part Number | 486-5703-ND |
Manufacturer | |
Manufacturer Product Number | DLFL-0147-12D5 |
Description | CMC 12A 2LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 12A DCR 38mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLFL-0147-12D5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,53000 € | 25,53 € |
| 10 | 21,00300 € | 210,03 € |
| 30 | 19,13767 € | 574,13 € |
| 50 | 18,32940 € | 916,47 € |
| 100 | 17,45040 € | 1.745,04 € |
| Unit Price without VAT: | 25,53000 € |
|---|---|
| Unit Price with VAT: | 30,38070 € |

