MFR Recommended

DLF-18-0006 | |
|---|---|
DigiKey Part Number | 486-3111-ND |
Manufacturer | |
Manufacturer Product Number | DLF-18-0006 |
Description | CMC 4A 1LN TH |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 4 A 17mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DLF-18-0006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.717" L x 0.701" W (18.20mm x 17.80mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Base Product Number |


