DKLP-0333-0840
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKLP-0333-0840

DigiKey Part Number
486-5713-ND
Manufacturer
Manufacturer Product Number
DKLP-0333-0840
Description
CMC 8A 3LN TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Line Common Mode Choke Through Hole 8A DCR 110mOhm
Datasheet
 Datasheet
EDA/CAD Models
DKLP-0333-0840 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
3
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
110mOhm
Voltage Rating - DC
760V
Voltage Rating - AC
540V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
4.724" L x 4.724" W (120.00mm x 120.00mm)
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,36000 €114,36 €
1094,12500 €941,25 €
2592,38600 €2.309,65 €
Manufacturers Standard Package
Unit Price without VAT:114,36000 €
Unit Price with VAT:136,08840 €