DKIP-0331-1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKIP-0331-1005

DigiKey Part Number
486-5738-ND
Manufacturer
Manufacturer Product Number
DKIP-0331-1005
Description
CMC 10A 3LN TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Line Common Mode Choke Through Hole 10A DCR 32mOhm
Datasheet
 Datasheet
EDA/CAD Models
DKIP-0331-1005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
3
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
32mOhm
Voltage Rating - DC
760V
Voltage Rating - AC
540V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
4.724" L x 4.724" W (120.00mm x 120.00mm)
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,37000 €47,37 €
1038,97100 €389,71 €
2635,94808 €934,65 €
5034,70000 €1.735,00 €
Unit Price without VAT:47,37000 €
Unit Price with VAT:56,37030 €