DKFP-D22D-2N6Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKFP-B22B-D527

DigiKey Part Number
486-DKFP-B22B-D527-ND
Manufacturer
Manufacturer Product Number
DKFP-B22B-D527
Description
DKFP COMP.CHOKE THT P O 0.5A 2X2
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 500mA DCR 841mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
841mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
cURus
Features
-
Mounting Type
Through Hole
Size / Dimension
0.728" L x 0.709" W (18.50mm x 18.00mm)
Height (Max)
0.512" (13.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
901,75000 €157,50 €
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €