
DKFP-B21B-1K6Q | |
|---|---|
DigiKey Part Number | 486-DKFP-B21B-1K6Q-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-B21B-1K6Q |
Description | DKFP COMP.CHOKE THT P V 1.2A 2X6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.2A DCR 219mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 219mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.748" L x 0.512" W (19.00mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,62150 € | 389,16 € |
| Unit Price without VAT: | 1,62150 € |
|---|---|
| Unit Price with VAT: | 1,92959 € |

