
DFKH-31-0001 | |
---|---|
DigiKey Part Number | 486-3125-ND |
Manufacturer | |
Manufacturer Product Number | DFKH-31-0001 |
Description | CMC 600MA 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 600mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DFKH-31-0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.240" L x 0.728" W (31.50mm x 18.50mm) | |
Package / Case | Radial - 4 Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,85000 € | 6,85 € |
10 | 5,63700 € | 56,37 € |
25 | 5,21560 € | 130,39 € |
70 | 4,77986 € | 334,59 € |
140 | 4,50757 € | 631,06 € |
280 | 4,25118 € | 1.190,33 € |
560 | 4,05096 € | 2.268,54 € |
Unit Price without VAT: | 6,85000 € |
---|---|
Unit Price with VAT: | 8,15150 € |