
DFKF-18-0001 | |
|---|---|
DigiKey Part Number | 486-3133-ND |
Manufacturer | |
Manufacturer Product Number | DFKF-18-0001 |
Description | CMC 400MA 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 400mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DFKF-18-0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.701" W (18.20mm x 17.80mm) | |
Package / Case | Radial - 4 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,09700 € | 30,97 € |
| 48 | 2,71083 € | 130,12 € |
| 96 | 2,55604 € | 245,38 € |
| 144 | 2,46972 € | 355,64 € |
| 288 | 2,32903 € | 670,76 € |
| 528 | 2,21269 € | 1.168,30 € |
| 1.008 | 2,09519 € | 2.111,95 € |
| 2.544 | 2,08044 € | 5.292,64 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

