DD12 Series w/o fuse holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DD12 Series w/o fuse holder
V-Lock Cord Retaining system eliminates unintentional disconnections

DD12.8321.111

DigiKey Part Number
486-1301-ND
Manufacturer
Manufacturer Product Number
DD12.8321.111
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
DD12.8321.111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
8A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Earth Line Choke, Shielded, V-Lock Notch
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 29.80mm x 49.30mm
Panel Thickness
0.315" (8.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,43000 €33,43 €
1028,40600 €284,06 €
3026,28800 €788,64 €
5025,35800 €1.267,90 €
10024,14880 €2.414,88 €
25022,63892 €5.659,73 €
Manufacturers Standard Package
Unit Price without VAT:33,43000 €
Unit Price with VAT:39,78170 €