
DD11.0123.1111 | |
|---|---|
DigiKey Part Number | 486-1284-ND |
Manufacturer | |
Manufacturer Product Number | DD11.0123.1111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DD11.0123.1111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off, Illuminated | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Cover | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,68000 € | 19,68 € |
| 10 | 16,73000 € | 167,30 € |
| 25 | 15,68160 € | 392,04 € |
| 50 | 14,93360 € | 746,68 € |
| 100 | 14,22110 € | 1.422,11 € |
| 250 | 13,33164 € | 3.332,91 € |
| 500 | 12,69622 € | 6.348,11 € |
| Unit Price without VAT: | 19,68000 € |
|---|---|
| Unit Price with VAT: | 23,41920 € |













