MFG_DC12_Series(front-attach)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_DC12_Series(front-attach)

DC12.5202.031

DigiKey Part Number
486-4478-ND
Manufacturer
Manufacturer Product Number
DC12.5202.031
Description
PWR ENT MOD RCPT IEC320-C18 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
DC12.5202.031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C18
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
10A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded, V-Lock Notch
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 29.10mm x 33.10mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CQC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,75000 €31,75 €
1026,98000 €269,80 €
3024,96767 €749,03 €
5024,08440 €1.204,22 €
10022,93590 €2.293,59 €
25021,50172 €5.375,43 €
Manufacturers Standard Package
Unit Price without VAT:31,75000 €
Unit Price with VAT:37,78250 €