Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
DC12.4232.101
DC12.4232.101
V-Lock Cord Retaining system eliminates unintentional disconnections

DC12.4232.101

DigiKey Part Number
486-5798-ND
Manufacturer
Manufacturer Product Number
DC12.4232.101
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DC12.4232.101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
6A
Switch Features
Switch On-Off, Illuminated
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded, V-Lock Notch
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 29.40mm x 33.10mm
Panel Thickness
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CQC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,25000 €32,25 €
1027,41600 €274,16 €
3025,37133 €761,14 €
5024,47360 €1.223,68 €
10023,30660 €2.330,66 €
25021,84924 €5.462,31 €
Manufacturers Standard Package
Unit Price without VAT:32,25000 €
Unit Price with VAT:38,37750 €