DC12.4102.003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC12.4102.003

DC12.4102.003

DigiKey Part Number
486-2249-ND
Manufacturer
Manufacturer Product Number
DC12.4102.003
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
DC12.4102.003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded, V-Lock Notch
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 29.10mm x 33.10mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CQC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,34000 €26,34 €
1022,39000 €223,90 €
3020,72000 €621,60 €
5019,98700 €999,35 €
10019,03380 €1.903,38 €
25017,84352 €4.460,88 €
Manufacturers Standard Package
Unit Price without VAT:26,34000 €
Unit Price with VAT:31,34460 €