


DC12.2122.001 | |
---|---|
DigiKey Part Number | 486-5848-ND |
Manufacturer | |
Manufacturer Product Number | DC12.2122.001 |
Description | PWR ENT MOD RCPT PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins - Module Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DC12.2122.001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins - Module | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded, V-Lock Notch | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,16000 € | 22,16 € |
10 | 18,83000 € | 188,30 € |
30 | 17,42467 € | 522,74 € |
50 | 16,80800 € | 840,40 € |
100 | 16,00630 € | 1.600,63 € |
250 | 15,00532 € | 3.751,33 € |
500 | 14,29010 € | 7.145,05 € |
Unit Price without VAT: | 22,16000 € |
---|---|
Unit Price with VAT: | 26,37040 € |