Parametric Equivalent
Parametric Equivalent



DA22.4111.11 | |
|---|---|
DigiKey Part Number | 486-5878-ND |
Manufacturer | |
Manufacturer Product Number | DA22.4111.11 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DA22.4111.11 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer SCHURTER Inc. | Current Rating - Filter 4A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cULus, ENEC |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA22.4121.11 | SCHURTER Inc. | 0 | DA22.4121.11-ND | 19,41500 € | Parametric Equivalent |
| DA22.4321.11 | SCHURTER Inc. | 0 | DA22.4321.11-ND | 21,95900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,72000 € | 24,72 € |
| 20 | 20,00400 € | 400,08 € |
| 40 | 19,04950 € | 761,98 € |
| 60 | 18,51250 € | 1.110,75 € |
| 100 | 17,85770 € | 1.785,77 € |
| 260 | 16,69462 € | 4.340,60 € |
| 500 | 15,94296 € | 7.971,48 € |
| Unit Price without VAT: | 24,72000 € |
|---|---|
| Unit Price with VAT: | 29,41680 € |




