
CPS16-LA00A10-SNCSNCNF-RIRGBVAR-W1053-S | |
---|---|
DigiKey Part Number | CPS16-LA00A10-SNCSNCNF-RIRGBVAR-W1053-S-ND |
Manufacturer | |
Manufacturer Product Number | CPS16-LA00A10-SNCSNCNF-RIRGBVAR-W1053-S |
Description | SWITCH PUSHBUTTON SPST 100MA 42V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Capacitive, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | CTRL | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 5 ~ 28 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Diode Protection for LED | |
Panel Cutout Dimensions | Circular - 16.10mm Dia | |
Operating Temperature | -40°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |