CMF3.1132.12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMF3.1132.12
CMF3.1132.12
CMF3.1132.12

CMF3.1132.12

DigiKey Part Number
486-4470-ND
Manufacturer
Manufacturer Product Number
CMF3.1132.12
Description
PWR ENT MOD RCPT IEC320-C6 PANEL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins - Module IEC 320-C6 Panel Mount, Snap-In; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CMF3.1132.12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C6
Connector Type
Receptacle, Male Pins - Module
Current Rating - Appliance Inlet
2.5A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In; Through Hole, Right Angle
Termination
Solder
Features
Terminating Cover
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.