CMF2.1131.12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMF2.1131.12
CMF2.1131.12
CMF2.1131.12

CMF2.1131.12

DigiKey Part Number
486-5883-ND
Manufacturer
Manufacturer Product Number
CMF2.1131.12
Description
PWR ENT MOD RCPT IEC320-C8 PANEL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins - Module IEC 320-C8 Panel Mount, Snap-In; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CMF2.1131.12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C8
Connector Type
Receptacle, Male Pins - Module
Current Rating - Appliance Inlet
2.5A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In; Through Hole, Right Angle
Termination
Solder
Features
Terminating Cover
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,00000 €10,00 €
108,50300 €85,03 €
257,96960 €199,24 €
507,58920 €379,46 €
1007,22710 €722,71 €
Manufacturers Standard Package
Unit Price without VAT:10,00000 €
Unit Price with VAT:11,90000 €