
C20F.0113 | |
|---|---|
DigiKey Part Number | C20F.0113-ND |
Manufacturer | |
Manufacturer Product Number | C20F.0113 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | C20F.0113 Models |
Category | Current Rating - Filter 20A |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Shielded |
Connector Style IEC 320-C20 | Panel Cutout Dimensions Rectangular - 34.80mm x 26.30mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Current Rating - Appliance Inlet 16A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, VDE |
Filter Type Filtered (EMI, RFI) - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 25,76975 € | 1.030,79 € |
| Unit Price without VAT: | 25,76975 € |
|---|---|
| Unit Price with VAT: | 30,66600 € |

