
C20F.0021 | |
|---|---|
DigiKey Part Number | C20F.0021-ND |
Manufacturer | |
Manufacturer Product Number | C20F.0021 |
Description | PWR ENT RCPT IEC320-C20 PNL SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | C20F.0021 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer SCHURTER Inc. | Current Rating - Filter 20A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C20 | Features Shielded |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 36.40mm x 28.30mm |
Current Rating - Appliance Inlet 16A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C20F.0023 | SCHURTER Inc. | 10 | C20F.0023-ND | 34,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 26,37300 € | 1.054,92 € |
| Unit Price without VAT: | 26,37300 € |
|---|---|
| Unit Price with VAT: | 31,38387 € |


