
C20F.0014 | |
---|---|
DigiKey Part Number | C20F.0014-ND |
Manufacturer | |
Manufacturer Product Number | C20F.0014 |
Description | PWR ENT RCPT IEC320-C20 PNL SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | C20F.0014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 16/20A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 34.80mm x 26.30mm | |
Panel Thickness | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,58000 € | 26,58 € |
20 | 21,51600 € | 430,32 € |
40 | 20,48950 € | 819,58 € |
60 | 19,91183 € | 1.194,71 € |
100 | 19,20760 € | 1.920,76 € |
260 | 17,95681 € | 4.668,77 € |
Unit Price without VAT: | 26,58000 € |
---|---|
Unit Price with VAT: | 31,63020 € |