C20F.0011.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C20F.0011.jpg
C20F.0011_view2.jpg

C20F.0011

DigiKey Part Number
486-4465-ND
Manufacturer
Manufacturer Product Number
C20F.0011
Description
PWR ENT RCPT IEC320-C20 PNL SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
C20F.0011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
16/20A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 34.80mm x 26.30mm
Panel Thickness
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,87000 €30,87 €
2024,98400 €499,68 €
4023,79200 €951,68 €
6023,12150 €1.387,29 €
10022,30370 €2.230,37 €
26020,85135 €5.421,35 €
Manufacturers Standard Package
Unit Price without VAT:30,87000 €
Unit Price with VAT:36,73530 €