
C20F.0002 | |
---|---|
DigiKey Part Number | 486-4072-ND |
Manufacturer | |
Manufacturer Product Number | C20F.0002 |
Description | PWR ENT RCPT IEC320-C20 PNL SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | C20F.0002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 16/20A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 34.80mm x 26.80mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,87000 € | 30,87 € |
20 | 24,98400 € | 499,68 € |
40 | 23,79200 € | 951,68 € |
60 | 23,12150 € | 1.387,29 € |
100 | 22,30370 € | 2.230,37 € |
260 | 20,85135 € | 5.421,35 € |
Unit Price without VAT: | 30,87000 € |
---|---|
Unit Price with VAT: | 36,73530 € |