Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A321M150C0-DM360

DigiKey Part Number
A321M150C0-DM360-ND
Manufacturer
Manufacturer Product Number
A321M150C0-DM360
Description
CIRCUIT BREAKER
Customer Reference
Detailed Description
Circuit Breaker AC DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
-
Breaker Type
-
Current Rating (Amps)
-
Actuator Type
-
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.