
A-0709-K | |
---|---|
DigiKey Part Number | 486-5897-ND |
Manufacturer | |
Manufacturer Product Number | A-0709-K |
Description | KNURLED NUT METAL |
Customer Reference | |
Detailed Description | Knurled Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Knurled | |
Thread Size | - | |
Thickness | - | |
Width | - | |
Material | - | |
Plating | - | |
Base Product Number |