9865.13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9865.13
9865.1300
9865.1300

9865.1300

DigiKey Part Number
486-2410-ND
Manufacturer
Manufacturer Product Number
9865.1300
Description
ROUND STANDOFF M6 NYLON 51MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M6 Nylon, Brass Insert 2.008" (51.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.630" (16.00mm)
Between Board Height
2.008" (51.00mm)
Length - Overall
2.008" (51.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,53000 €2,53 €
52,15400 €10,77 €
102,01900 €20,19 €
251,86400 €46,60 €
501,76040 €88,02 €
1001,66800 €166,80 €
3001,54107 €462,32 €
5001,48920 €744,60 €
1.0001,42521 €1.425,21 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,01070 €