



9852.5200 | |
---|---|
DigiKey Part Number | 486-2438-ND |
Manufacturer | |
Manufacturer Product Number | 9852.5200 |
Description | ROUND STANDOFF M5 NYLON 25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M5 Nylon, Brass Insert 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.492" (12.50mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.476" (37.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,33000 € | 1,33 € |
5 | 1,12400 € | 5,62 € |
10 | 1,05100 € | 10,51 € |
25 | 0,96520 € | 24,13 € |
50 | 0,90860 € | 45,43 € |
100 | 0,85810 € | 85,81 € |
300 | 0,78870 € | 236,61 € |
500 | 0,76038 € | 380,19 € |
1.000 | 0,72547 € | 725,47 € |
Unit Price without VAT: | 1,33000 € |
---|---|
Unit Price with VAT: | 1,58270 € |