



9852.2300 | |
|---|---|
DigiKey Part Number | 486-2450-ND |
Manufacturer | |
Manufacturer Product Number | 9852.2300 |
Description | ROUND STANDOFF M5 NYLON 22MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M5 Nylon, Brass Insert 0.866" (22.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.492" (12.50mm) | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,25600 € | 6,28 € |
| 10 | 1,17500 € | 11,75 € |
| 25 | 1,08000 € | 27,00 € |
| 50 | 1,01720 € | 50,86 € |
| 100 | 0,96110 € | 96,11 € |
| 300 | 0,88417 € | 265,25 € |
| 500 | 0,85274 € | 426,37 € |
| 1.000 | 0,81400 € | 814,00 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |





