
9852.2100 | |
---|---|
DigiKey Part Number | 486-2442-ND |
Manufacturer | |
Manufacturer Product Number | 9852.2100 |
Description | ROUND STANDOFF M5 NYLON 22MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M5 Nylon 0.866" (22.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.492" (12.50mm) | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.850" (47.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
5 | 1,03200 € | 5,16 € |
10 | 0,96200 € | 9,62 € |
25 | 0,88400 € | 22,10 € |
50 | 0,83180 € | 41,59 € |
100 | 0,78510 € | 78,51 € |
300 | 0,72113 € | 216,34 € |
500 | 0,69502 € | 347,51 € |
1.000 | 0,66283 € | 662,83 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,46370 € |