



9842.5300 | |
---|---|
DigiKey Part Number | 486-2404-ND |
Manufacturer | |
Manufacturer Product Number | 9842.5300 |
Description | ROUND STANDOFF M4 NYLON 25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Nylon, Brass Insert 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.374" (9.50mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,27000 € | 1,27 € |
5 | 1,07000 € | 5,35 € |
10 | 1,00100 € | 10,01 € |
25 | 0,91880 € | 22,97 € |
50 | 0,86500 € | 43,25 € |
100 | 0,81660 € | 81,66 € |
300 | 0,75033 € | 225,10 € |
500 | 0,72326 € | 361,63 € |
1.000 | 0,68989 € | 689,89 € |
Unit Price without VAT: | 1,27000 € |
---|---|
Unit Price with VAT: | 1,51130 € |