
9841.6200 | |
---|---|
DigiKey Part Number | 486-2422-ND |
Manufacturer | |
Manufacturer Product Number | 9841.6200 |
Description | ROUND STANDOFF M4 NYLON 16MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Nylon, Brass Insert 0.630" (16.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.374" (9.50mm) | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 1.004" (25.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,21000 € | 1,21 € |
5 | 1,01600 € | 5,08 € |
10 | 0,94900 € | 9,49 € |
25 | 0,87120 € | 21,78 € |
50 | 0,81960 € | 40,98 € |
100 | 0,77360 € | 77,36 € |
300 | 0,71050 € | 213,15 € |
500 | 0,68474 € | 342,37 € |
1.000 | 0,65297 € | 652,97 € |
Unit Price without VAT: | 1,21000 € |
---|---|
Unit Price with VAT: | 1,43990 € |