



9832.5100 | |
|---|---|
DigiKey Part Number | 486-2428-ND |
Manufacturer | |
Manufacturer Product Number | 9832.5100 |
Description | ROUND STANDOFF M3 NYLON 25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.01mm) |
Series | Between Board Height 0.984" (25.00mm) |
Packaging Bulk | Length - Overall 1.496" (38.00mm) |
Part Status Active | Material |
Type | Plating Zinc |
Threaded/Unthreaded Threaded | Color Natural |
Gender Male, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 5 | 1,88600 € | 9,43 € |
| 10 | 1,76800 € | 17,68 € |
| 25 | 1,62960 € | 40,74 € |
| 50 | 1,53760 € | 76,88 € |
| 100 | 1,45550 € | 145,55 € |
| 300 | 1,34287 € | 402,86 € |
| 500 | 1,29682 € | 648,41 € |
| 1.000 | 1,24005 € | 1.240,05 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

