



9663.8200 | |
---|---|
DigiKey Part Number | 486-2458-ND |
Manufacturer | |
Manufacturer Product Number | 9663.8200 |
Description | HEX STANDOFF M6 NYLON 38MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Nylon, Brass Insert 1.496" (38.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.630" (16.00mm) Hex | |
Between Board Height | 1.496" (38.00mm) | |
Length - Overall | 1.988" (50.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 € | 2,08 € |
5 | 1,76800 € | 8,84 € |
10 | 1,65700 € | 16,57 € |
25 | 1,52680 € | 38,17 € |
50 | 1,44100 € | 72,05 € |
100 | 1,36390 € | 136,39 € |
300 | 1,25820 € | 377,46 € |
500 | 1,21500 € | 607,50 € |
1.000 | 1,16172 € | 1.161,72 € |
Unit Price without VAT: | 2,08000 € |
---|---|
Unit Price with VAT: | 2,47520 € |