



9655.1200 | |
---|---|
DigiKey Part Number | 486-2420-ND |
Manufacturer | |
Manufacturer Product Number | 9655.1200 |
Description | HEX STANDOFF M5 NYLON 51MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon, Brass Insert 2.008" (51.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) Hex | |
Between Board Height | 2.008" (51.00mm) | |
Length - Overall | 2.500" (63.50mm) 2 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,63000 € | 1,63 € |
5 | 1,37600 € | 6,88 € |
10 | 1,28700 € | 12,87 € |
25 | 1,18360 € | 29,59 € |
50 | 1,11540 € | 55,77 € |
100 | 1,05450 € | 105,45 € |
300 | 0,97083 € | 291,25 € |
500 | 0,93664 € | 468,32 € |
1.000 | 0,89451 € | 894,51 € |
Unit Price without VAT: | 1,63000 € |
---|---|
Unit Price with VAT: | 1,93970 € |