
9654.5200 | |
---|---|
DigiKey Part Number | 486-3412-ND |
Manufacturer | |
Manufacturer Product Number | 9654.5200 |
Description | HEX STANDOFF M5 NYLON 45MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon, Brass Insert 1.772" (45.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) Hex | |
Between Board Height | 1.772" (45.00mm) | |
Length - Overall | 2.264" (57.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,44000 € | 1,44 € |
5 | 1,21200 € | 6,06 € |
10 | 1,13400 € | 11,34 € |
25 | 1,04280 € | 26,07 € |
50 | 0,98180 € | 49,09 € |
100 | 0,92770 € | 92,77 € |
300 | 0,85323 € | 255,97 € |
500 | 0,82280 € | 411,40 € |
1.000 | 0,78532 € | 785,32 € |
Unit Price without VAT: | 1,44000 € |
---|---|
Unit Price with VAT: | 1,71360 € |