



9653.8200 | |
---|---|
cms-digikey-product-number | 486-2412-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 9653.8200 |
cms-description | HEX STANDOFF M5 NYLON 38MM |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | Hex Standoff Threaded M5 Nylon, Brass Insert 1.496" (38.00mm) Natural |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) Hex | |
Between Board Height | 1.496" (38.00mm) | |
Length - Overall | 1.988" (50.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 1,44000 € | 1,44 € |
5 | 1,21200 € | 6,06 € |
10 | 1,13400 € | 11,34 € |
25 | 1,04280 € | 26,07 € |
50 | 0,98180 € | 49,09 € |
100 | 0,92770 € | 92,77 € |
300 | 0,85323 € | 255,97 € |
500 | 0,82280 € | 411,40 € |
1.000 | 0,78532 € | 785,32 € |
Unit Price without VAT: | 1,44000 € |
---|---|
Unit Price with VAT: | 1,71360 € |