
9642.2100 | |
---|---|
DigiKey Part Number | 486-4803-ND |
Manufacturer | |
Manufacturer Product Number | 9642.2100 |
Description | HEX STANDOFF M4 NYLON 22MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 0.866" (22.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.01mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.614" (41.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,15000 € | 1,15 € |
5 | 0,97000 € | 4,85 € |
10 | 0,90600 € | 9,06 € |
25 | 0,83120 € | 20,78 € |
50 | 0,78160 € | 39,08 € |
100 | 0,73760 € | 73,76 € |
300 | 0,67717 € | 203,15 € |
500 | 0,65252 € | 326,26 € |
1.000 | 0,62210 € | 622,10 € |
Unit Price without VAT: | 1,15000 € |
---|---|
Unit Price with VAT: | 1,36850 € |