9641.6200,9654.5200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9641.6200,9654.5200
9641.6200
9641.6200

9641.6200

DigiKey Part Number
486-3411-ND
Manufacturer
Manufacturer Product Number
9641.6200
Description
HEX STANDOFF M4 NYLON 16MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Nylon, Brass Insert 0.630" (16.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.394" (10.01mm) Hex
Between Board Height
0.630" (16.00mm)
Length - Overall
1.004" (25.50mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
51,01400 €5,07 €
100,94700 €9,47 €
250,86960 €21,74 €
500,81800 €40,90 €
1000,77220 €77,22 €
3000,70917 €212,75 €
5000,68344 €341,72 €
1.0000,65174 €651,74 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €