
8040.2005 | |
---|---|
DigiKey Part Number | 486-8040.2005-ND |
Manufacturer | |
Manufacturer Product Number | 8040.2005 |
Description | CFO CLIP 10.3X38 15A TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1000V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 1000V | |
Orientation | Horizontal | |
Termination Style | Screw Terminal | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
5 | 0,93000 € | 4,65 € |
10 | 0,85800 € | 8,58 € |
50 | 0,71180 € | 35,59 € |
100 | 0,65670 € | 65,67 € |
250 | 0,59024 € | 147,56 € |
500 | 0,54428 € | 272,14 € |
2.000 | 0,46220 € | 924,40 € |
6.000 | 0,40537 € | 2.432,22 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |