
8020.5073.PT | |
---|---|
DigiKey Part Number | 486-3033-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5073.PT |
Description | FUSE CERM 3.15A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 400 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 8.6 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.270" Dia x 1.291" L (6.85mm x 32.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
5 | 0,74200 € | 3,71 € |
10 | 0,68500 € | 6,85 € |
50 | 0,56880 € | 28,44 € |
100 | 0,52490 € | 52,49 € |
300 | 0,46187 € | 138,56 € |
500 | 0,43512 € | 217,56 € |
1.000 | 0,40111 € | 401,11 € |
5.000 | 0,33140 € | 1.657,00 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,07100 € |