
8020.5072.G | |
---|---|
DigiKey Part Number | 486-4873-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5072.G |
Description | FUSE CERM 2.5A 500VAC 400VDC 3AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 400 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 3.8 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
5 | 0,82000 € | 4,10 € |
10 | 0,75700 € | 7,57 € |
50 | 0,62760 € | 31,38 € |
100 | 0,57900 € | 57,90 € |
250 | 0,52036 € | 130,09 € |
500 | 0,47988 € | 239,94 € |
1.000 | 0,44236 € | 442,36 € |
5.000 | 0,36543 € | 1.827,15 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,17810 € |