
8020.5071 | |
|---|---|
DigiKey Part Number | 486-3028-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5071 |
Description | FUSE CERAMIC 2A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 2.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,88600 € | 4,43 € |
| 10 | 0,81700 € | 8,17 € |
| 50 | 0,67800 € | 33,90 € |
| 100 | 0,62550 € | 62,55 € |
| 250 | 0,56216 € | 140,54 € |
| 500 | 0,51842 € | 259,21 € |
| 1.000 | 0,47785 € | 477,85 € |
| 5.000 | 0,39470 € | 1.973,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


