
8020.5070.PT | |
---|---|
DigiKey Part Number | 486-3027-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5070.PT |
Description | FUSE CERAMIC 1.6A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 8020.5070.PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 5.8 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.270" Dia x 1.291" L (6.85mm x 32.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,27000 € | 1,27 € |
5 | 1,05600 € | 5,28 € |
10 | 0,97300 € | 9,73 € |
50 | 0,80720 € | 40,36 € |
100 | 0,74470 € | 74,47 € |
300 | 0,65520 € | 196,56 € |
500 | 0,61712 € | 308,56 € |
1.000 | 0,56880 € | 568,80 € |
5.000 | 0,46967 € | 2.348,35 € |
Unit Price without VAT: | 1,27000 € |
---|---|
Unit Price with VAT: | 1,51130 € |