
8020.5023 | |
---|---|
DigiKey Part Number | 486-3292-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5023 |
Description | FUSE CERAMIC 16A 400VAC 400VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 A 400 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 1kA DC | |
Melting I²t | 1400.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,44000 € | 1,44 € |
5 | 1,19200 € | 5,96 € |
10 | 1,10100 € | 11,01 € |
50 | 0,91340 € | 45,67 € |
100 | 0,84270 € | 84,27 € |
250 | 0,75732 € | 189,33 € |
500 | 0,69822 € | 349,11 € |
1.000 | 0,64350 € | 643,50 € |
5.000 | 0,53123 € | 2.656,15 € |
Unit Price without VAT: | 1,44000 € |
---|---|
Unit Price with VAT: | 1,71360 € |